
MM-HL2-EXT-A-JP | |
|---|---|
DigiKey Part Number | 6335-MM-HL2-EXT-A-JP-ND |
Manufacturer | |
Manufacturer Product Number | MM-HL2-EXT-A-JP |
Description | HALOWLINK2 - WI-FI HALOW ROUTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/n Gateway/Router Ethernet, USB |
Datasheet | Datasheet |
Category | Applications General Purpose, WiFi |
Manufacturer Morse Micro | Interface Ethernet, USB |
Series | Sensitivity -98dBm |
Packaging Box | Power - Output 21.6dBm ~ 31.18dBm |
Part Status Active | Data Rate (Max) 35Mbps |
Function Gateway/Router | Features IoT Gateway |
Modulation or Protocol 802.11 a/n | Voltage - Supply 0V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |


