
TD541SCANH | |
|---|---|
DigiKey Part Number | 2725-TD541SCANHTR-ND - Tape & Reel (TR) 2725-TD541SCANHCT-ND - Cut Tape (CT) 2725-TD541SCANHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD541SCANH |
Description | CAN DIGITAL ISOLATOR 3000VDC CHA |
Customer Reference | |
Detailed Description | CANbus Transceiver Interface 20-DFN (13x10) |
Datasheet | Datasheet |
Category | Current - Supply 35 mA |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-BDFN |
Part Status Not For New Designs | Supplier Device Package 20-DFN (13x10) |
Protocol CANbus | Grade Automotive |
Function Transceiver | Qualification AEC-Q100 |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,12223 Kč | 15 036,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 57,00257 Kč | 17 100,77 Kč |
| 600 | 54,81318 Kč | 32 887,91 Kč |
| 900 | 53,59133 Kč | 48 232,20 Kč |
| 1 500 | 52,11143 Kč | 78 167,15 Kč |
| 2 100 | 51,17182 Kč | 107 460,82 Kč |
| 3 000 | 50,20524 Kč | 150 615,72 Kč |
| Unit Price without VAT: | 50,12223 Kč |
|---|---|
| Unit Price with VAT: | 60,64790 Kč |


