
SCM1201BTA | |
|---|---|
DigiKey Part Number | 2725-SCM1201BTATR-ND - Tape & Reel (TR) 2725-SCM1201BTACT-ND - Cut Tape (CT) 2725-SCM1201BTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM1201BTA |
Description | TRANSFORMER DRIVER PMIC 2.5-6.0V |
Customer Reference | |
Detailed Description | Transformer Driver PMIC TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Transformer Driver | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54611 Kč | 13 638,33 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


