
PV1000-27B24 | |
|---|---|
DigiKey Part Number | 2725-PV1000-27B24-ND |
Manufacturer | |
Manufacturer Product Number | PV1000-27B24 |
Description | ENCLOSED DC DC CONVERTERS 1008W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 42A 1000V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 42A |
Series | Power (Watts) 1008W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Enclosed | Efficiency 93% |
Voltage - Input (Min) 300V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Max) 1000V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.50" L x 8.86" W x 2.28" H (292.0mm x 225.0mm x 58.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 713,90000 Kč | 6 713,90 Kč |
| 2 | 6 574,37000 Kč | 13 148,74 Kč |
| 3 | 6 494,12000 Kč | 19 482,36 Kč |
| 5 | 6 395,90600 Kč | 31 979,53 Kč |
| Unit Price without VAT: | 6 713,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 123,81900 Kč |

