
LI30-20B05PR2 | |
|---|---|
DigiKey Part Number | 2725-LI30-20B05PR2-ND |
Manufacturer | |
Manufacturer Product Number | LI30-20B05PR2 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Size / Dimension | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 257,48222 Kč | 2 317,34 Kč |
| 18 | 252,12778 Kč | 4 538,30 Kč |
| 27 | 249,05185 Kč | 6 724,40 Kč |
| 45 | 245,22867 Kč | 11 035,29 Kč |
| 63 | 242,74016 Kč | 15 292,63 Kč |
| 90 | 241,88067 Kč | 21 769,26 Kč |
| Unit Price without VAT: | 257,48222 Kč |
|---|---|
| Unit Price with VAT: | 311,55349 Kč |





