MA820 MagAlpha Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA820 MagAlpha Magnetic, Linear Position Sensor Evaluation Board
MA800 Family: Magnetic Angle Sensors for HMI Knobs, Dials, and Buttons

TBMA820-Q-LT-01A

DigiKey Part Number
1589-TBMA820-Q-LT-01A-ND
Manufacturer
Manufacturer Product Number
TBMA820-Q-LT-01A
Description
MA820 EVALUATION BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MA820 MagAlpha Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Linear Position
Sensing Range
-
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
3V ~ 3.6V
Embedded
No
Contents
Board(s), Accessories
Utilized IC / Part
MA820
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč