
MV300GJ-C-P | |
|---|---|
DigiKey Part Number | 1589-MV300GJ-C-PTR-ND - Tape & Reel (TR) 1589-MV300GJ-C-PCT-ND - Cut Tape (CT) 1589-MV300GJ-C-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MV300GJ-C-P |
Description | 3-DIMENSIONAL MAGNETIC SENSOR WI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 36,53600 Kč | 182,68 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 50 | 31,35000 Kč | 1 567,50 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,47420 Kč | 13 737,10 Kč |
| 1 000 | 26,51123 Kč | 26 511,23 Kč |
| 1 500 | 25,98573 Kč | 38 978,60 Kč |
| 2 500 | 25,36012 Kč | 63 400,30 Kč |
| 3 500 | 24,96938 Kč | 87 392,83 Kč |
| 5 000 | 24,57270 Kč | 122 863,50 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

