cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV300GJ-C-P

DigiKey Part Number
1589-MV300GJ-C-PTR-ND - Tape & Reel (TR)
1589-MV300GJ-C-PCT-ND - Cut Tape (CT)
1589-MV300GJ-C-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MV300GJ-C-P
Description
3-DIMENSIONAL MAGNETIC SENSOR WI
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
534,53600 Kč172,68 Kč
1032,89100 Kč328,91 Kč
2530,94520 Kč773,63 Kč
5029,61600 Kč1 480,80 Kč
10028,40170 Kč2 840,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,95668 Kč12 978,34 Kč
1 00025,04683 Kč25 046,83 Kč
1 50024,55010 Kč36 825,15 Kč
2 50023,95933 Kč59 898,33 Kč
3 50023,59015 Kč82 565,53 Kč
5 00023,21537 Kč116 076,85 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč