
MPQ7790GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7790GF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7790GF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7790GF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7790GF-AEC1-Z |
Description | 18V, 15W, LOW-EMI, MONO BTL CLAS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7790GF-AEC1-Z Models |
Category | Voltage - Supply 5.5V ~ 18V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package 20-TSSOP-EP |
Max Output Power x Channels @ Load 15W x 1 @ 8Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| 25 | 59,52520 Kč | 1 488,13 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 250 | 51,03016 Kč | 12 757,54 Kč |
| 500 | 50,76056 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,57827 Kč | 116 445,68 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

