Direct




MPQ6615GQKTE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6615GQKTE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6615GQKTE-AEC1-Z |
Description | 45V, 9M H-BRIDGE MOTOR DRIVER AE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 26-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | 4.75V ~ 40V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-WQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 97,40897 Kč | 487 044,85 Kč |
| Unit Price without VAT: | 97,40897 Kč |
|---|---|
| Unit Price with VAT: | 117,86485 Kč |


