MPQ6541AGQKTE-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ6541AGQKTE-AEC1-P
MPQ6541AGQKTE-AEC1-P
Highly Integrated H-Bridge DC Motor Driver IC: MP6615 & MPQ6615-AEC1

MPQ6615GQKTE-AEC1-P

DigiKey Part Number
1589-MPQ6615GQKTE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6615GQKTE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6615GQKTE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6615GQKTE-AEC1-P
Description
45V, 9M H-BRIDGE MOTOR DRIVER AE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET 26-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
-
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
8A
Voltage - Supply
4.75V ~ 40V
Voltage - Load
4.75V ~ 40V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
26-WQFN
Supplier Device Package
26-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,44000 Kč171,44 Kč
10132,82600 Kč1 328,26 Kč
25123,18800 Kč3 079,70 Kč
100112,59580 Kč11 259,58 Kč
250107,54704 Kč26 886,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500104,50438 Kč52 252,19 Kč
1 000102,00100 Kč102 001,00 Kč
1 500100,74695 Kč151 120,42 Kč
Manufacturers Standard Package
Unit Price without VAT:171,44000 Kč
Unit Price with VAT:207,44240 Kč