


MPQ6541AGQKTE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6541AGQKTE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6541AGQKTE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6541AGQKTE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6541AGQKTE-AEC1-P |
Description | 45V 8A THREE-PHASE POWER STAGE A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6541AGQKTE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | 4.75V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-WQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,75000 Kč | 234,75 Kč |
| 10 | 183,82500 Kč | 1 838,25 Kč |
| 25 | 171,12280 Kč | 4 278,07 Kč |
| 100 | 157,15190 Kč | 15 715,19 Kč |
| 250 | 150,49340 Kč | 37 623,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 146,47948 Kč | 73 239,74 Kč |
| 1 000 | 143,17501 Kč | 143 175,01 Kč |
| Unit Price without VAT: | 234,75000 Kč |
|---|---|
| Unit Price with VAT: | 284,04750 Kč |



