Direct

MPQ6519GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6519GR-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6519GR-AEC1-P |
Description | IC CURRENT REGULATOR 2% 19QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 5A 19-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6519GR-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±2% | |
Voltage - Input | 3V ~ 28V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,87836 Kč | 23 439,18 Kč |
| 1 000 | 45,58020 Kč | 45 580,20 Kč |
| 1 500 | 44,93024 Kč | 67 395,36 Kč |
| 2 500 | 44,20997 Kč | 110 524,93 Kč |
| 3 500 | 43,78923 Kč | 153 262,31 Kč |
| Unit Price without VAT: | 46,87836 Kč |
|---|---|
| Unit Price with VAT: | 56,72282 Kč |


