Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ6400DG-01-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6400DG-01-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6400DG-01-LF-Z |
Description | LOW QUIESCENT CURRENT PROG-DELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 230.4ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,07576 Kč | 85 378,80 Kč |
| 10 000 | 16,79790 Kč | 167 979,00 Kč |
| Unit Price without VAT: | 17,07576 Kč |
|---|---|
| Unit Price with VAT: | 20,66167 Kč |


