Direct



MPQ5872GRPE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5872GRPE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5872GRPE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5872GRPE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5872GRPE-AEC1-P |
Description | 42V LOAD DUMP TEST, 60M, SINGLE- |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-QFN (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5872GRPE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-QFN (2x2.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,64788 Kč | 12 323,94 Kč |
| 1 000 | 23,88124 Kč | 23 881,24 Kč |
| 1 500 | 23,49732 Kč | 35 245,98 Kč |
| 2 500 | 23,07176 Kč | 57 679,40 Kč |
| 3 500 | 22,82309 Kč | 79 880,82 Kč |
| 5 000 | 22,58394 Kč | 112 919,70 Kč |
| Unit Price without VAT: | 24,64788 Kč |
|---|---|
| Unit Price with VAT: | 29,82393 Kč |


