
MPQ5850GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5850GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5850GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5850GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5850GJ-AEC1-P |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Category | Delay Time - OFF 1 µs |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.3V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type N+1 ORing Controller | Qualification AEC-Q100 |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-8 |
Delay Time - ON 1.2 µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ5850GJ-AEC1-Z | Monolithic Power Systems Inc. | 1 990 | 1589-MPQ5850GJ-AEC1-ZCT-ND | 62,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 52,91000 Kč | 529,10 Kč |
| 25 | 48,51840 Kč | 1 212,96 Kč |
| 100 | 43,69020 Kč | 4 369,02 Kč |
| 250 | 41,38648 Kč | 10 346,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,99834 Kč | 19 999,17 Kč |
| 1 000 | 38,85546 Kč | 38 855,46 Kč |
| 1 500 | 38,28305 Kč | 57 424,58 Kč |
| 2 500 | 37,64910 Kč | 94 122,75 Kč |
| 3 500 | 37,27855 Kč | 130 474,93 Kč |
| 5 000 | 36,92216 Kč | 184 610,80 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |


