
MPQ5850GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5850GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5850GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5850GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5850GJ-AEC1-P |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1.2 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Voltage - Supply | 3.3V ~ 36V | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 100 | 43,98870 Kč | 4 398,87 Kč |
| 250 | 41,66928 Kč | 10 417,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,27164 Kč | 20 135,82 Kč |
| 1 000 | 39,12095 Kč | 39 120,95 Kč |
| 1 500 | 38,54463 Kč | 57 816,94 Kč |
| 2 500 | 37,90634 Kč | 94 765,85 Kč |
| 3 500 | 37,53327 Kč | 131 366,45 Kč |
| 5 000 | 37,17444 Kč | 185 872,20 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |




