Direct

MPQ5073GG-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ5073GG-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5073GG-AEC1-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5073GG-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,04334 Kč | 8 521,67 Kč |
| 1 000 | 16,48110 Kč | 16 481,10 Kč |
| 1 500 | 16,19952 Kč | 24 299,28 Kč |
| 2 500 | 15,88744 Kč | 39 718,60 Kč |
| 3 500 | 15,70511 Kč | 54 967,88 Kč |
| 5 000 | 15,52972 Kč | 77 648,60 Kč |
| 12 500 | 15,15221 Kč | 189 402,62 Kč |
| Unit Price without VAT: | 17,04334 Kč |
|---|---|
| Unit Price with VAT: | 20,62244 Kč |


