Direct

MPQ4485GU-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ4485GU-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4485GU-AEC1-Z |
Description | IC REG 6A 26QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 26-PowerVFQFN |
EDA/CAD Models | MPQ4485GU-AEC1-Z Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 26-QFN (5x5) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4485GU-AEC1-P | Monolithic Power Systems Inc. | 0 | MPQ4485GU-AEC1-P-ND | 68,05998 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,29069 Kč | 331 453,45 Kč |
| Unit Price without VAT: | 66,29069 Kč |
|---|---|
| Unit Price with VAT: | 80,21173 Kč |





