Direct

MPQ4263GQVE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4263GQVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4263GQVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4263GQVE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4263GQVE-0000-AEC1-P |
Description | 36V, 140W BUCK-BOOST WITH INTEGR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4263GQVE-0000-AEC1-P Models |
Category | Voltage - Output 3.6V ~ 36V |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 20-PowerVFQFN |
Voltage - Input 3.6V ~ 36V | Supplier Device Package 20-QFN (3x5) |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4263GQVE-0000-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4263GQVE-0000-AEC1-ZTR-ND | 60,70202 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 81,56600 Kč | 815,66 Kč |
| 25 | 75,18840 Kč | 1 879,71 Kč |
| 100 | 68,17870 Kč | 6 817,87 Kč |
| 250 | 65,09420 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,82344 Kč | 31 411,72 Kč |
| 1 000 | 61,16564 Kč | 61 165,64 Kč |
| 1 500 | 60,33552 Kč | 90 503,28 Kč |
| 2 500 | 59,41565 Kč | 148 539,12 Kč |
| 3 500 | 58,87835 Kč | 206 074,23 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |


