
MPQ4228GRE-C-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-C-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-C-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-C-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-C-AEC1-P |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4228GRE-C-AEC1-P Models |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input 36V | Package / Case 22-VFQFN |
Number of Outputs 2 | Supplier Device Package 22-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,77200 Kč | 597,72 Kč |
| 25 | 54,90000 Kč | 1 372,50 Kč |
| 100 | 49,52970 Kč | 4 952,97 Kč |
| 250 | 46,97244 Kč | 11 743,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,42996 Kč | 22 714,98 Kč |
| 1 000 | 44,16090 Kč | 44 160,90 Kč |
| 1 500 | 43,52501 Kč | 65 287,51 Kč |
| 2 500 | 42,82076 Kč | 107 051,90 Kč |
| 3 500 | 42,40912 Kč | 148 431,92 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |

