Direct

MPQ4214GU-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4214GU-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4214GU-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4214GU-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4214GU-AEC1-Z |
Description | IC REG BUCK-BOOST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4214GU-AEC1-Z Models |
Category | Frequency - Switching 200kHz, 300kHz, 400kHz, 600kHz |
Manufacturer Monolithic Power Systems Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Buck-Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 2 | Package / Case 27-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 5V ~ 40V | Supplier Device Package 27-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4214GU-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4214GU-AEC1-PCT-ND | 117,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,31000 Kč | 139,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 68,08904 Kč | 340 445,20 Kč |
| Unit Price without VAT: | 139,31000 Kč |
|---|---|
| Unit Price with VAT: | 168,56510 Kč |


