MPQ2908AGLE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 40,59283 Kč
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2908AGLE-AEC1-P

DigiKey Part Number
1589-MPQ2908AGLE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2908AGLE-AEC1-P
Description
4V-60V INPUT, CURRENT MODE SYNCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
Monolithic Power Systems Inc.
Duty Cycle (Max)
99.5%
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
20-VFQFN Exposed Pad
Output Phases
1
Supplier Device Package
20-QFN (3x4)
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2908AGLE-AEC1-ZMonolithic Power Systems Inc.01589-MPQ2908AGLE-AEC1-ZTR-ND40,59283 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,46800 Kč24 234,00 Kč
1 00047,12749 Kč47 127,49 Kč
1 50046,45653 Kč69 684,79 Kč
2 50045,71248 Kč114 281,20 Kč
3 50045,27793 Kč158 472,76 Kč
Manufacturers Standard Package
Unit Price without VAT:48,46800 Kč
Unit Price with VAT:58,64628 Kč