


MPQ2178GQHE-18-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-18-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-18-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-18-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-18-AEC1-P |
Description | IC REG BUCK 1.8V 2A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2178GQHE-18-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč |
| 10 | 46,79300 Kč | 467,93 Kč |
| 25 | 42,85200 Kč | 1 071,30 Kč |
| 100 | 38,52860 Kč | 3 852,86 Kč |
| 250 | 36,46544 Kč | 9 116,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,22290 Kč | 17 611,45 Kč |
| 1 000 | 34,19945 Kč | 34 199,45 Kč |
| 1 500 | 33,68713 Kč | 50 530,70 Kč |
| 2 500 | 33,11941 Kč | 82 798,53 Kč |
| 3 500 | 32,78758 Kč | 114 756,53 Kč |
| 5 000 | 32,46851 Kč | 162 342,55 Kč |
| Unit Price without VAT: | 62,42000 Kč |
|---|---|
| Unit Price with VAT: | 75,52820 Kč |

