


MPQ2177GQHE-12-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2177GQHE-12-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2177GQHE-12-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2177GQHE-12-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177GQHE-12-AEC1-P |
Description | IC REG BUCK 1.2V 1A 8QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2177GQHE-12-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,25244 Kč | 16 626,22 Kč |
| 1 000 | 32,27036 Kč | 32 270,36 Kč |
| 1 500 | 31,77851 Kč | 47 667,76 Kč |
| 2 500 | 31,23352 Kč | 78 083,80 Kč |
| 3 500 | 30,91487 Kč | 108 202,04 Kč |
| 5 000 | 30,60866 Kč | 153 043,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

