MPQ2019GN-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 5 764
Unit Price: 43,47000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2019GN-AEC1-P

DigiKey Part Number
1589-MPQ2019GN-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2019GN-AEC1-P
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
95 µA
PSRR
45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,34520 Kč14 172,60 Kč
1 00027,48449 Kč27 484,49 Kč
1 50027,05326 Kč40 579,89 Kč
2 50026,57557 Kč66 438,93 Kč
3 50026,29639 Kč92 037,36 Kč
5 00026,02803 Kč130 140,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,34520 Kč
Unit Price with VAT:34,29769 Kč