
MPQ18811-10CGY-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ18811-10CGY-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ18811-10CGY-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ18811-10CGY-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ18811-10CGY-AEC1-P |
Description | ISOLATED, SINGLE-CHANNEL GATE DR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 42ns, 32ns | |
Current - Output High, Low | 3A, 5A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, IEC/EN/DIN, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 32,77080 Kč | 819,27 Kč |
| 100 | 29,32270 Kč | 2 932,27 Kč |
| 250 | 27,67992 Kč | 6 919,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,68930 Kč | 13 344,65 Kč |
| 1 000 | 25,87424 Kč | 25 874,24 Kč |
| 1 500 | 25,46601 Kč | 38 199,01 Kč |
| 2 500 | 25,01380 Kč | 62 534,50 Kč |
| 3 500 | 24,74933 Kč | 86 622,65 Kč |
| 5 000 | 24,49517 Kč | 122 475,85 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |



