MPM54524GCQ-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 376,13213 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 3.3V 3.3V 3.3V 5A, 5A, 5A, 5A 4V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 3.3V 3.3V 3.3V 5A, 5A, 5A, 5A 4V - 16V Input
51 ECLGA

MPM54524GCQ-0000-P

DigiKey Part Number
1589-MPM54524GCQ-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM54524GCQ-0000-P
Description
FULLY INTEGRATED 16V, QUAD 5A OU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 3.3V 3.3V 3.3V 5A, 5A, 5A, 5A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54524GCQ-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 3
3.3V
Mfr
Voltage - Output 4
3.3V
Series
Current - Output (Max)
5A, 5A, 5A, 5A
Packaging
Tape & Reel (TR)
Power (Watts)
66 W
Part Status
Active
Applications
ITE (Commercial)
Type
Non-Isolated PoL Module
Features
Adjustable Output, I2C Interface
Number of Outputs
4
Mounting Type
Surface Mount
Voltage - Input (Min)
4V
Package / Case
51-PowerBFCLGA Module
Voltage - Input (Max)
16V
Size / Dimension
0.31" L x 0.31" W x 0.11" H (8.0mm x 8.0mm x 2.9mm)
Voltage - Output 1
Supplier Device Package
51-ECLGA (8x8)
Voltage - Output 2
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM54524GCQ-0000-ZMonolithic Power Systems Inc.01589-MPM54524GCQ-0000-ZTR-ND376,13213 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500392,89358 Kč196 446,79 Kč
Manufacturers Standard Package
Unit Price without VAT:392,89358 Kč
Unit Price with VAT:475,40123 Kč