Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 0.3 ~ 5.5V 500mA, 500mA 3V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM54322GPB-0000-T

DigiKey Part Number
1589-MPM54322GPB-0000-T-ND
Manufacturer
Manufacturer Product Number
MPM54322GPB-0000-T
Description
16V, 3A, DUAL-OUTPUT POWER MODUL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 0.3 ~ 5.5V 500mA, 500mA 3V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54322GPB-0000-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.3 ~ 5.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5.5 W
Applications
ITE (Commercial)
Features
I2C Interface, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
34-PowerFLGA Module
Size / Dimension
0.22" L x 0.20" W x 0.07" H (5.5mm x 5.0mm x 1.9mm)
Supplier Device Package
34-ECLGA (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 450108,74736 Kč266 431,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,74736 Kč
Unit Price with VAT:131,58431 Kč