


MPM54313GBJ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MPM54313GBJ-0000-PTR-ND - Tape & Reel (TR) 1589-MPM54313GBJ-0000-PCT-ND - Cut Tape (CT) 1589-MPM54313GBJ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM54313GBJ-0000-P |
Description | 16V, TRIPLE 3A POWER MODULE WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 3.3V 3.3V 3.3V 3A, 3A, 3A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM54313GBJ-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A, 3A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 90-BFBGA | |
Size / Dimension | 0.31" L x 0.35" W x 0.11" H (8.0mm x 9.0mm x 2.7mm) | |
Supplier Device Package | 90-BGA (8x9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 230,55800 Kč | 2 305,58 Kč |
| 25 | 215,06160 Kč | 5 376,54 Kč |
| 100 | 198,02580 Kč | 19 802,58 Kč |
| 250 | 189,90592 Kč | 47 476,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 185,01296 Kč | 92 506,48 Kč |
| 1 000 | 180,98638 Kč | 180 986,38 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |

