Direct

MPM4730GPQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MPM4730GPQ-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM4730GPQ-0000-P |
Description | 2.8V TO 22V VIN, MAX 1A, 4-SWITC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 2.8V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM4730GPQ-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerFCLGA Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 18-ECLGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,20488 Kč | 45 102,44 Kč |
| Unit Price without VAT: | 90,20488 Kč |
|---|---|
| Unit Price with VAT: | 109,14790 Kč |


