Direct

MPM3830GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1772-2-ND - Tape & Reel (TR) 1589-1772-1-ND - Cut Tape (CT) 1589-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3830GQV-Z |
Description | DC DC CONVERTER 2.7-6V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 3A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3830GQV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 45,62440 Kč | 1 140,61 Kč |
| 100 | 41,03640 Kč | 4 103,64 Kč |
| 250 | 38,84796 Kč | 9 711,99 Kč |
| 500 | 38,23106 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,29797 Kč | 88 244,93 Kč |
| 5 000 | 34,60760 Kč | 173 038,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |



