
MPM3824CGPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM3824CGPA-PTR-ND - Tape & Reel (TR) 1589-MPM3824CGPA-PCT-ND - Cut Tape (CT) 1589-MPM3824CGPA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3824CGPA-P |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3824CGPA-P Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Input (Max) 6V | Supplier Device Package 14-ECLGA (2.5x2.5) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3824CGPA-Z | Monolithic Power Systems Inc. | 2 644 | 1589-MPM3824CGPA-ZCT-ND | 69,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 52,77280 Kč | 1 319,32 Kč |
| 100 | 47,58600 Kč | 4 758,60 Kč |
| 250 | 45,11296 Kč | 11 278,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,62136 Kč | 21 810,68 Kč |
| 1 000 | 42,39381 Kč | 42 393,81 Kč |
| 1 500 | 41,77927 Kč | 62 668,90 Kč |
| 2 500 | 41,09835 Kč | 102 745,88 Kč |
| 3 500 | 40,70016 Kč | 142 450,56 Kč |
| 5 000 | 40,31735 Kč | 201 586,75 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


