
MPM3805GQB-18-Z | |
|---|---|
DigiKey Part Number | 1589-1984-2-ND - Tape & Reel (TR) 1589-1984-1-ND - Cut Tape (CT) 1589-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-18-Z |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,28306 Kč | 101 415,30 Kč |
| 10 000 | 19,91520 Kč | 199 152,00 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



