MPM3804GG-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 20,28600 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3804GG-33-P

DigiKey Part Number
1589-MPM3804GG-33-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM3804GG-33-P
Description
5.5V, 0.6A, INPUT STEP-DOWN MODU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2.3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
10-PowerVFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)
Supplier Device Package
10-QFN (2x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,39952 Kč13 199,76 Kč
Manufacturers Standard Package
Unit Price without VAT:26,39952 Kč
Unit Price with VAT:31,94342 Kč