
MPM3612GLQ-33-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3612GLQ-33-ZTR-ND - Tape & Reel (TR) 1589-MPM3612GLQ-33-ZCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-33-Z |
Description | 3V TO 22VINPUT,1A, ULTRA-LOW 5A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-33-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 37,44800 Kč | 374,48 Kč |
| 25 | 34,19360 Kč | 854,84 Kč |
| 100 | 30,61720 Kč | 3 061,72 Kč |
| 250 | 28,91428 Kč | 7 228,57 Kč |
| 500 | 27,88704 Kč | 13 943,52 Kč |
| 1 000 | 27,04146 Kč | 27 041,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,14924 Kč | 65 373,10 Kč |
| 5 000 | 25,61137 Kč | 128 056,85 Kč |
| 7 500 | 25,34215 Kč | 190 066,12 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |



