
MPM3509GQVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3509GQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3509GQVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3509GQVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3509GQVE-AEC1-P |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 900mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3509GQVE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | - | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 92,97800 Kč | 929,78 Kč |
| 25 | 85,87560 Kč | 2 146,89 Kč |
| 100 | 78,05340 Kč | 7 805,34 Kč |
| 250 | 74,32504 Kč | 18 581,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,07772 Kč | 36 038,86 Kč |
| 1 000 | 70,22890 Kč | 70 228,90 Kč |
| 1 500 | 69,30235 Kč | 103 953,53 Kč |
| 2 500 | 68,27626 Kč | 170 690,65 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |



