
MPL-AY1265-220 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1265-220TR-ND - Tape & Reel (TR) 1589-MPL-AY1265-220CT-ND - Cut Tape (CT) 1589-MPL-AY1265-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-220 |
Description | FIXED IND 22UH 7A 31.4 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 7 A 31.4mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,07700 Kč | 390,77 Kč |
| 100 | 32,13110 Kč | 3 213,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,03400 Kč | 14 017,00 Kč |
| 1 000 | 26,43795 Kč | 26 437,95 Kč |
| 1 500 | 25,54771 Kč | 38 321,56 Kč |
| 2 500 | 24,46998 Kč | 61 174,95 Kč |
| 3 500 | 23,78581 Kč | 83 250,34 Kč |
| 5 000 | 23,36028 Kč | 116 801,40 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




