
MPL-AT2010-4R7 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2010-4R7TR-ND - Tape & Reel (TR) 1589-MPL-AT2010-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AT2010-4R7 |
Description | FIXED IND 4.7UH 1.5A 215 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 1.5 A 215mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 215mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71349 Kč | 17 140,47 Kč |
| Unit Price without VAT: | 5,71349 Kč |
|---|---|
| Unit Price with VAT: | 6,91332 Kč |


