MP9457GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 54,17000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 0.85V, 1.5V, 1.8V, 3.3V 4 Output 200mA, 500mA, 1A, 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9457GF-P

DigiKey Part Number
1589-MP9457GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP9457GF-P
Description
IC REG BUCK 0.85V QUAD 20TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.85V, 1.5V, 1.8V, 3.3V 4 Output 200mA, 500mA, 1A, 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,65846 Kč17 329,23 Kč
1 00033,64741 Kč33 647,41 Kč
1 50033,14101 Kč49 711,51 Kč
2 50032,57982 Kč81 449,55 Kč
3 50032,25191 Kč112 881,69 Kč
5 00031,93657 Kč159 682,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65846 Kč
Unit Price with VAT:41,93674 Kč