
MP9361DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1242-2-ND - Tape & Reel (TR) 1589-1242-1-ND - Cut Tape (CT) 1589-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9361DJ-LF-P |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP9361DJ-LF-P Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.35MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,25300 Kč | 222,53 Kč |
| 25 | 20,17160 Kč | 504,29 Kč |
| 100 | 17,89400 Kč | 1 789,40 Kč |
| 250 | 16,80620 Kč | 4 201,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,15092 Kč | 8 075,46 Kč |
| 1 000 | 15,61138 Kč | 15 611,38 Kč |
| 1 500 | 15,34117 Kč | 23 011,76 Kč |
| 2 500 | 15,04182 Kč | 37 604,55 Kč |
| 3 500 | 14,86687 Kč | 52 034,04 Kč |
| 5 000 | 14,69854 Kč | 73 492,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


