Direct

MP8699BGC-P | |
|---|---|
DigiKey Part Number | 1589-MP8699BGC-PTR-ND - Tape & Reel (TR) 1589-MP8699BGC-PCT-ND - Cut Tape (CT) 1589-MP8699BGC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8699BGC-P |
Description | HALF-BRIDGE GAN MOSFET DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.3V, 2.1V | |
Current - Peak Output (Source, Sink) | 1.7A, 5.2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 44,64160 Kč | 1 116,04 Kč |
| 100 | 40,15870 Kč | 4 015,87 Kč |
| 250 | 38,02148 Kč | 9 505,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,73222 Kč | 18 366,11 Kč |
| 1 000 | 35,67140 Kč | 35 671,40 Kč |
| 1 500 | 35,14029 Kč | 52 710,43 Kč |
| 2 500 | 34,55145 Kč | 86 378,62 Kč |
| 3 500 | 34,20748 Kč | 119 726,18 Kč |
| 5 000 | 33,87666 Kč | 169 383,30 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


