
MP86957GMJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP86957GMJ-ZTR-ND - Tape & Reel (TR) 1589-MP86957GMJ-ZCT-ND - Cut Tape (CT) 1589-MP86957GMJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86957GMJ-Z |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86957GMJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 70A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Diode Emulation | |
Fault Protection | Current Limiting, Over Current, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 144,71800 Kč | 1 447,18 Kč |
| 100 | 111,48050 Kč | 11 148,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 91,07883 Kč | 455 394,15 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |


