
MP86945-AGVT-P | |
|---|---|
DigiKey Part Number | 1589-MP86945-AGVT-PTR-ND - Tape & Reel (TR) 1589-MP86945-AGVT-PCT-ND - Cut Tape (CT) 1589-MP86945-AGVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86945-AGVT-P |
Description | IC HALF BRIDGE DRIVER 60A 25TQFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 25-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 95A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Supplier Device Package | 25-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 25 | 114,39720 Kč | 2 859,93 Kč |
| 100 | 104,39160 Kč | 10 439,16 Kč |
| 250 | 101,52112 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,74492 Kč | 48 372,46 Kč |
| 1 000 | 94,37824 Kč | 94 378,24 Kč |
| 1 500 | 93,19305 Kč | 139 789,58 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |

