MP86934GLT-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 57,62733 Kč
Datasheet
Half Bridge Driver Buck Converters Power MOSFET 21-TQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86934GLT-P

DigiKey Part Number
1589-MP86934GLT-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86934GLT-P
Description
IC HALF BRIDGE DRIVER 25A 21TQFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Buck Converters Power MOSFET 21-TQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
25A
Current - Peak Output
45A
Voltage - Supply
3V ~ 3.6V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
21-PowerWFQFN
Supplier Device Package
21-TQFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,55862 Kč33 279,31 Kč
1 00064,81789 Kč64 817,89 Kč
1 50063,94661 Kč95 919,91 Kč
2 50062,98098 Kč157 452,45 Kč
Manufacturers Standard Package
Unit Price without VAT:66,55862 Kč
Unit Price with VAT:80,53593 Kč