
MP8040DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP8040DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP8040DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP8040DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8040DN-LF-Z |
Description | IC HALF BRIDGE DRVR 4.25A 8SOICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 8-SOICE |
Datasheet | Datasheet |
Category | Current - Peak Output 9A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 7.5V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7.5V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge | Features Status Flag |
Applications General Purpose | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package 8-SOICE |
Rds On (Typ) 100mOhm | Base Product Number |
Current - Output / Channel 4.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,07176 Kč | 57 679,40 Kč |
| 5 000 | 22,58394 Kč | 112 919,70 Kč |
| 7 500 | 22,33963 Kč | 167 547,23 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



