
MP8030GQJ-P | |
|---|---|
DigiKey Part Number | 1589-MP8030GQJ-PTR-ND - Tape & Reel (TR) 1589-MP8030GQJ-PCT-ND - Cut Tape (CT) 1589-MP8030GQJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8030GQJ-P |
Description | FULLY INTEGRATED, 802.3AF/AT/BT- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-VFQFN Exposed Pad |
Power - Max 71.3 W | Supplier Device Package 32-QFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,31216 Kč | 21 656,08 Kč |
| 1 000 | 42,09028 Kč | 42 090,28 Kč |
| 1 500 | 41,47861 Kč | 62 217,92 Kč |
| 2 500 | 40,80079 Kč | 102 001,97 Kč |
| 3 500 | 40,40441 Kč | 141 415,43 Kč |
| 5 000 | 40,02336 Kč | 200 116,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


