
MP8020GQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP8020GQV-ZTR-ND - Tape & Reel (TR) 1589-MP8020GQV-ZCT-ND - Cut Tape (CT) 1589-MP8020GQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8020GQV-Z |
Description | 802.3AF/AT/BT-COMPLIANT, POE POW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 18-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VQFN Exposed Pad | |
Supplier Device Package | 18-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 Kč | 45,41 Kč |
| 10 | 33,62000 Kč | 336,20 Kč |
| 25 | 30,66160 Kč | 766,54 Kč |
| 100 | 27,41230 Kč | 2 741,23 Kč |
| 250 | 25,86168 Kč | 6 465,42 Kč |
| 500 | 24,92726 Kč | 12 463,63 Kč |
| 1 000 | 24,15822 Kč | 24 158,22 Kč |
| 2 500 | 23,34651 Kč | 58 366,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,09038 Kč | 105 451,90 Kč |
| Unit Price without VAT: | 45,41000 Kč |
|---|---|
| Unit Price with VAT: | 54,94610 Kč |




