Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8001DS-LF-Z

DigiKey Part Number
1589-1724-2-ND - Tape & Reel (TR)
1589-1724-1-ND - Cut Tape (CT)
1589-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8001DS-LF-Z
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP8001DS-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Internal Switch(s)
Yes
Auxiliary Sense
-
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,11100 Kč301,11 Kč
2527,41480 Kč685,37 Kč
10024,44380 Kč2 444,38 Kč
25023,02724 Kč5 756,81 Kč
50022,17430 Kč11 087,15 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,73006 Kč51 825,15 Kč
5 00020,28306 Kč101 415,30 Kč
7 50020,05919 Kč150 443,93 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč