
MP7741DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP7741DQ-LF-ZTR-ND - Tape & Reel (TR) 1589-MP7741DQ-LF-ZCT-ND - Cut Tape (CT) 1589-MP7741DQ-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7741DQ-LF-Z |
Description | IC AMP CLASS D MONO 10W 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,24514 Kč | 81 225,70 Kč |
| 10 000 | 15,93828 Kč | 159 382,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




